CAD | USD
Add To Favorites
Photo Not Available
MS10B23G10 Socket Contact Gold 10-12 AWG Crimp Machined
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 3.60380 $360.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS10B23G10-ND
Copy   MS10B23G10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS10B23G10

Copy   MS10B23G10
Description CONN SOCKET 10-12AWG CRIMP GOLD
Copy   CONN SOCKET 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Gold 10-12 AWG Crimp Machined

Copy   Socket Contact Gold 10-12 AWG Crimp Machined
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series ecomate®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

11:50:00 9/17/2019