CAD | USD
Favorite

0441021414S5000 Socket Contact 14-18 AWG Size Crimp Tin
Price & Procurement
7,277 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.19600 $11.96
25 1.12640 $28.16
50 1.07940 $53.97
100 1.03250 $103.25
250 0.93868 $234.67
500 0.84480 $422.40
1,000 0.75093 $750.93
2,500 0.68053 $1,701.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 889-2721-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.59733

0441021414S5000

Datasheet
Digi-Key Part Number 889-2721-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0441021414S5000
Copy  
Description CONTACT SOCKET 14-18AWG CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 14-18 AWG Size Crimp Tin

Copy  
Documents & Media
Datasheets 44 Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series 44
Packaging Cut Tape (CT) 
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG 14-18 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish Tin
Features Insulation Support
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

04410310002

CONN PLUG HSG FMALE 2POS INLINE

Amphenol Sine Systems Corp

$5.79000 Details

044 103 10004

CONN PLUG HSG FMALE 4POS INLINE

Amphenol Sine Systems Corp

$6.16532 Details

044 103 10005

CONN PLUG HSG FMALE 5POS INLINE

Amphenol Sine Systems Corp

$6.29484 Details

044 103 10302

CONN PLUG HSG FMALE 2POS INLINE

Amphenol Sine Systems Corp

$3.80798 Details

044 103 10003

CONN PLUG HSG FMALE 3POS INLINE

Amphenol Sine Systems Corp

$4.61104 Details

044 103 10305

CONN PLUG HSG FMALE 5POS INLINE

Amphenol Sine Systems Corp

$4.09294 Details
Tooling

356 258

TOOL INSERTION 44 SERIES

Amphenol Sine Systems Corp

$244.40000 Details

356 260

TOOL REMOVAL 44 SERIES SCKT/PLUG

Amphenol Sine Systems Corp

$244.40000 Details
You May Also Be Interested In

0441001414P100101

CONTACT PIN 14-18AWG CRIMP TIN

Amphenol Sine Systems Corp

$2.10000 Details

0441021414S100101

CONTACT SOCKET 14-16AWG CRIMP

Amphenol Sine Systems Corp

$3.00000 Details
Additional Resources
Standard Package 1
Other Names 889-2721-1