CAD | USD
Favorite

925-169J-51PT SMPM Connector Jack, Male Pin 50Ohm Board Edge, Cutout; Surface Mount Solder
Price & Procurement
3,563 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.97000 $12.97
10 12.41100 $124.11
25 11.28280 $282.07
50 10.71900 $535.95
100 10.43680 $1,043.68
250 9.30840 $2,327.10
500 8.74426 $4,372.13
1,000 7.72879 $7,728.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ARF2743TR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $7.26354
  • Digi-Reel®  : ARF2743DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,563 - Immediate
  • Unit Price: Digi-Reel®
  • Bag : ARF2742-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: $15.21000

925-169J-51PT

Datasheet
Digi-Key Part Number ARF2743CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 925-169J-51PT
Copy  
Description CONN SMPM JACK STR 50OHM EDGEMNT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SMPM Connector Jack, Male Pin 50Ohm Board Edge, Cutout; Surface Mount Solder

Copy  
Documents & Media
Datasheets 925-169J-51PT Drawing
Environmental Information RoHS Cert 925-169J-51PT
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol RF
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SMPM
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Board Edge, Cutout; Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 40GHz
Number of Ports 1
Features Smooth Bore
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Mating Cycles 100
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

925-126J-51P

CONN SMPM JACK STR 50OHM EDGEMNT

Amphenol RF

$15.05000 Details

0853050232

CONN SMP PLUG STR 50 OHM SMD

Molex

$6.18000 Details

925-144J-51P

CONN SMPM PLUG STR 50OHM SMD

Amphenol RF

$16.55000 Details

0022032101

CONN HEADER VERT 10POS 2.54MM

Molex

$1.77000 Details

MM5829-2700RJ4

CONN JSC RCPT STR 50 OHM SMD

Murata Electronics

$0.40000 Details

163A18469X

CONN D-SUB PLUG 9POS R/A SOLDER

Conec

$17.39000 Details
Additional Resources
Standard Package 1
Other Names ARF2743CT