CAD | USD
Favorite

Photo Not Available
SJT505404 Connector Rail Contact Size
Price & Procurement
43 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 29.27000 $29.27
10 26.42400 $264.24
25 25.71280 $642.82

Submit a request for quotation on quantities greater than those displayed.

SJT505404

Datasheet
Digi-Key Part Number APC1941-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SJT505404
Copy  
Description CONN RAIL 2.590" L X 0.885" W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Rail Contact Size

Copy  
Documents & Media
Datasheets MIL-T-81714 Series II Junction Modules
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol PCD
Series SJT
Part Status Active
Type Rail
Contact Size -
Module Capacity 5
Size / Dimension 2.590" L x 0.885" W x 0.915" H (65.79mm x 22.48mm x 23.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names APC1941
SJT505404-ND