Add To Favorites
Photo Not Available
ASBM21MT1 MARKING TAGS DIN TYPE K 5MM
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 0.72730 $72.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASBM21MT1-ND
Copy   ASBM21MT1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASBM21MT1

Copy   ASBM21MT1
Description MARKING TAGS DIN TYPE K 5MM
Copy   MARKING TAGS DIN TYPE K 5MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MARKING TAGS DIN TYPE K 5MM

Copy   MARKING TAGS DIN TYPE K 5MM
Documents & Media
Product Training Modules DIN Rails Terminal Blocks
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series -
Packaging ? Tray ?
Part Status Active
Type Label
Legend -
Pitch -
For Use With/Related Products -
Color -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

04:46:16 7/21/2019