CAD | USD
Favorite

Photo Not Available
ASB2W Terminal Block Connector 2 Position Feed Through White 14-22 AWG
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.83160 $183.16

Submit a request for quotation on quantities greater than those displayed.

ASB2W

Digi-Key Part Number ASB2W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASB2W
Copy  
Description CONN TERM BLK FEED THRU 14-22AWG
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through White 14-22 AWG

Copy  
Documents & Media
Product Training Modules DIN Rails Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol PCD
Series ASB
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 5.0mm
Termination Style Push In, Spring
Current - IEC 24A
Voltage - IEC 800V
Current - UL 20A
Voltage - UL 600V
Wire Gauge or Range - AWG 14-22 AWG
Wire Gauge or Range - mm² 0.5-2.5mm²
Features -
Color White
Fuse Type -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating -
Stripping Length 9mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

ASB2SL22

JUMPER TERM BLK 2POS BRIDGE

Amphenol PCD

$3.96190 Details

ATBDR35151

DIN RAIL 35X15MM UNSLOT STEEL 1M

Amphenol PCD

$7.96190 Details

ATBDR351

DIN RAIL 35MMX7.5MM UNSLOT 1M

Amphenol PCD

$4.20570 Details

ASB2SL21

JUMPER TERM BLK 2POS FLAT PIN

Amphenol PCD

$3.96190 Details

ASB2SL2

JUMPER TERM BLK 2POS FLAT PIN

Amphenol PCD

$2.08000 Details

ATB2EC1

CONN TERM BLK END STOP

Amphenol PCD

$1.98400 Details
Additional Resources
Standard Package 25