CAD | USD
Add To Favorites
Photo Not Available
SSL11-J2LJ0-B22A02 SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 7.87" (200.0mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.24069 $1,240.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSL11-J2LJ0-B22A02-ND
Copy   SSL11-J2LJ0-B22A02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSL11-J2LJ0-B22A02

Copy   SSL11-J2LJ0-B22A02
Description SSL1.1WIRE ASSY WITH W2B LOCK
Copy   SSL1.1WIRE ASSY WITH W2B LOCK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 7.87" (200.0mm)

Copy   SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 7.87" (200.0mm)
Documents & Media
Datasheets Part Number Guide
Featured Product SSL Connector Series
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series SSL1.1
Part Status Active
1st Connector Socket, 2 Position
2nd Connector Wire Leads
Color Brown, Red
Length 7.87" (200.0mm)
Features Latch Lock
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

02:37:26 9/15/2019