Add To Favorites
Photo Not Available
ROP-5SPFFH-TSU7001 Jack Modular Connector Shielded Cat5e
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 14.86700 $148.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ROP-5SPFFH-TSU7001-ND
Copy   ROP-5SPFFH-TSU7001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ROP-5SPFFH-TSU7001

Copy   ROP-5SPFFH-TSU7001
Description RJ45 ODVA FRONT LOCK
Copy   RJ45 ODVA FRONT LOCK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector Shielded Cat5e

Copy   Jack Modular Connector   Shielded Cat5e
Documents & Media
Datasheets Part Number Guide
PCN Packaging ALTW Series Pkg Upgrade 26/Apr/2018
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series -
Part Status Active
Mounting Type Panel Mount, Bulkhead
Shielding Shielded
Ratings Cat5e
Features Circular Bayonet Coupling
Ingress Protection IP67 - Dust Tight, Waterproof
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

08:58:54 7/20/2019