CAD | USD
Favorite

Price & Procurement
32,818 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.51300 $15.13
25 1.42400 $35.60
50 1.36420 $68.21
100 1.30510 $130.51
250 1.18636 $296.59
500 1.06772 $533.86
1,000 0.94907 $949.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-1200-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.80887
  • Cut Tape (CT)  : 609-1200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,818 - Immediate
  • Unit Price: $1.71000

62684-402100ALF

Datasheet
Digi-Key Part Number 609-1200-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62684-402100ALF
Copy  
Description CONN FPC TOP 40POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series OPU
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material Thermoplastic, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 2.00µin (0.051µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0151660427

CABLE FFC 40POS 0.50MM 2"

Molex

$2.96000 Details

4-1734839-0

CONN FPC TOP 40POS 0.50MM R/A

TE Connectivity AMP Connectors

$1.29000 Details

FAN5333BSX

IC LED DRIVER RGLTR DIM SOT23-5

ON Semiconductor

$1.51000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

$4.08000 Details

FH12A-40S-0.5SH(55)

CONN FFC TOP 40POS 0.50MM R/A

Hirose Electric Co Ltd

$3.92000 Details

SFV6R-2STE1HLF

CONN FFC FPC TOP 6POS 0.50MM R/A

Amphenol ICC (FCI)

$1.01000 Details
Additional Resources
Standard Package 1
Other Names 609-1200-6