Add To Favorites
Photo Not Available
10085901-50115ELF 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.16900 $21.69
25 2.03600 $50.90
50 1.94740 $97.37
100 1.85910 $185.91
250 1.68208 $420.52
500 1.54926 $774.63
1,000 1.32795 $1,327.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-6151-1-ND
Copy   609-6151-1-ND
Quantity Available 14,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10085901-50115ELF

Copy   10085901-50115ELF
Description CONN FFC BOTTOM 50POS 0.50MM R/A
Copy   CONN FFC BOTTOM 50POS 0.50MM R/A
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Notched, Tapered
Contact Material Copper Alloy
Contact Finish Gold
Dielectric Material Thermoplastic
Actuator Material Thermoplastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 609-6151-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-6151-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.12674
  • Digi-Reel® ? : 609-6151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,290 - Immediate
  • Unit Price: Digi-Reel®

11:43:29 5/20/2019