CAD | USD
Favorite

800B220JT500XT 22pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
1,498 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.05800 $30.58
100 2.33560 $233.56
500 1.77946 $889.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1968-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.35395
  • Digi-Reel®  : 1284-1968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,498 - Immediate
  • Unit Price: Digi-Reel®

800B220JT500XT

Datasheet
Digi-Key Part Number 1284-1968-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 800B220JT500XT
Copy  
Description CAP CER 22PF 500V NP0 1111
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

22pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy  
Documents & Media
Datasheets 800B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 800B
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1968-1