Add To Favorites
800B120FT500XT 12pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.28000 $7.28
10 6.55700 $65.57
100 4.95440 $495.44
500 4.22580 $2,112.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1967-1-ND
Copy   1284-1967-1-ND
Quantity Available 2,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

800B120FT500XT

Copy   800B120FT500XT
Description CAP CER 12PF 500V NP0 1111
Copy   CAP CER 12PF 500V NP0 1111
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   12pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets 800B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 800B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1967-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1967-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.91301
  • Digi-Reel® ? : 1284-1967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
  • Unit Price: Digi-Reel®

17:46:27 8/25/2019