CAD | USD
Favorite

600S100JT250XT 10pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
9,314 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 0.97300 $9.73
100 0.66730 $66.73
500 0.52828 $264.14
1,000 0.44487 $444.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1161-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.36045
  • Cut Tape (CT)  : 1284-1161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,314 - Immediate
  • Unit Price: $1.41000

600S100JT250XT

Datasheet
Digi-Key Part Number 1284-1161-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 600S100JT250XT
Copy  
Description CAP CER 10PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 600S Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1161-6