Add To Favorites
600F0R3AT250XT 0.3pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.62800 $16.28
100 1.22110 $122.11
500 0.92262 $461.31
1,000 0.81408 $814.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1005-1-ND
Copy   1284-1005-1-ND
Quantity Available 4,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600F0R3AT250XT

Copy   600F0R3AT250XT
Description CAP CER 0.3PF 250V C0G/NP0 0805
Copy   CAP CER 0.3PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.3pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   0.3pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1005-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.69304
  • Digi-Reel® ? : 1284-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,364 - Immediate
  • Unit Price: Digi-Reel®

18:32:59 1/19/2019