CAD | USD
Favorite

100B200JT500XT 20pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Price & Procurement
1,165 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.50800 $35.08
100 2.67910 $267.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1523-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.77492
  • Digi-Reel®  : 1284-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,165 - Immediate
  • Unit Price: Digi-Reel®

100B200JT500XT

Datasheet
Digi-Key Part Number 1284-1523-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 100B200JT500XT
Copy  
Description CAP CER 20PF 500V P90 1111
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)

Copy  
Documents & Media
Datasheets 100B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 100B Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100B
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient P90
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1523-1