CAD | USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.33000 $9.33
5 9.08000 $45.40
10 8.83400 $88.34
25 8.58880 $214.72
50 8.09760 $404.88
100 7.85240 $785.24
250 7.11620 $1,779.05
500 6.87080 $3,435.40
1,000 6.62543 $6,625.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ADR3515-S5900-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 59"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5800-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 58"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5700-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 57"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5600-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 56"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ADR3515-S5500-ND
  • Description: DIN RAIL 35MMX15MM SLOTTED 55"
  • Quantity Available: Value Added Item 

TS3515SL

Datasheet
Digi-Key Part Number ADR3515-S5400-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3515SL
Copy  
Description DIN RAIL 35MMX15MM SLOTTED 54"
Copy  
Detailed Description

Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 54.000" (1371.60mm)

Copy  
Documents & Media
Datasheets DIN Rail
Other Related Documents DIN Rail Options
Video File Din Rail Options
HTML Datasheet DIN Rail
Product Attributes
Type Description Select All
Categories
Manufacturer American Electrical Inc.
Series 358
Part Status Active
Type Top Hat
Slotted/Unslotted Slotted
Size 1.378" W x 0.591" H (35.00mm x 15.00mm)
Length 54.000" (1371.60mm)
Thickness 0.059" (1.50mm)
Material Steel
Plating Zinc
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

351100

CONN TERM BLK DISCONNECT 8-26AWG

American Electrical Inc.

$5.01000 Details

305110

CONN TERM BLK FEED THRU 12-26AWG

American Electrical Inc.

$1.80000 Details

331130

CONN TERM BLK GROUND 12-26AWG

American Electrical Inc.

$4.92000 Details

305120

CONN TERM BLK FEED THRU 12-26AWG

American Electrical Inc.

$1.80000 Details

331140

CONN TERM BLK GROUND 8-26 AWG

American Electrical Inc.

$5.28000 Details

319100

CONN TERM BLK FEED THRU 10-26AWG

American Electrical Inc.

$3.04000 Details
Additional Resources
Standard Package 1
Other Names ADR3515-S5400