CAD | USD
Favorite

Photo Not Available
BWL-35C1R15 LED Lighting Color - Red 623nm (615nm ~ 630nm) 1414 (3535 Metric)
Price & Procurement
1,998 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.61700 $36.17
100 2.53170 $253.17
500 2.09764 $1,048.82
1,000 1.92403 $1,924.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BWL-35C1R15TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.90817
  • Digi-Reel®  : BWL-35C1R15DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®

BWL-35C1R15

Datasheet
Digi-Key Part Number BWL-35C1R15CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BWL-35C1R15
Copy  
Description 1W HIGH POWER LED RED 620-630NM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color - Red 623nm (615nm ~ 630nm) 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets BWL-35C1R15
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Wavelength 623nm (615nm ~ 630nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 350mA
Flux @ Current/Temperature - Test 50lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.081" (2.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package 1
Other Names BWL-35C1R15CT