CAD | USD
Add To Favorites
Photo Not Available
BT8 Round Pushbutton Switch Cap Yellow Slip On
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 5.11400 $51.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BT8A-ND
Copy   BT8A-ND
Quantity Available 0

Factory Stock ?: 20
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT8

Copy   BT8
Description RUBBER BOOT 30 MM YEL
Copy   RUBBER BOOT 30 MM YEL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Round Pushbutton Switch Cap Yellow Slip On

Copy   Round Pushbutton Switch Cap Yellow Slip On
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Switch Type Pushbutton
Shape Round
Color Yellow
Illumination Non-Illuminated
For Use With/Related Products -
Mounting Type Slip On
Size 38.00mm Dia x 15.50mm H
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 10
Other Names BT8A

09:55:03 9/19/2019