CAD | USD
Favorite

Photo Not Available
BT4 Round Pushbutton Switch Cap Red Slip On
Price & Procurement
0 In Stock
Factory Stock : 10
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 5.11400 $51.14

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number BT4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BT4
Copy  
Description RUBBER BOOT 30 MM RED
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Round Pushbutton Switch Cap Red Slip On

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Switch Type Pushbutton
Shape Round
Color Red
Illumination Non-Illuminated
For Use With/Related Products -
Mounting Type Slip On
Size 38.00mm Dia x 15.50mm H
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 10