CAD | USD
Favorite

Photo Not Available
34000080
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7,225.52000 $7,225.52

Submit a request for quotation on quantities greater than those displayed.

34000080

Digi-Key Part Number 34000080-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 34000080
Copy  
Description VP600 PLOTTER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series VP 600
Part Status Active
Type Desktop
Type Attributes Plotter
Style Labels, Markers
Specifications 100VAC ~ 240VAC, USB 2.0
Includes Power Supply, USB Cable
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1