CAD | USD
Favorite

Price & Procurement
0 In Stock
Factory Stock : 42
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 36.06000 $36.06
5 34.34400 $171.72
10 31.76800 $317.68
50 27.47460 $1,373.73
100 25.75750 $2,575.75
250 24.04028 $6,010.07
500 22.32312 $11,161.56

Submit a request for quotation on quantities greater than those displayed.

2DU15R

Datasheet
Digi-Key Part Number 1920-1921-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2DU15R
Copy  
Description 2DU15R15A MCBDCHAR2P 480Y/277VAC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Circuit Breaker Thermal Magnetic 15A 480V AC DC Lever DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series R
Part Status Active
Breaker Type Thermal Magnetic
Current Rating (Amps) 15A
Voltage Rating - AC 480V
Number of Poles 2
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals CE, cURus, UL1077
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2BU15R

CIR BRKR THRM-MAG 15A LEVER

Altech Corporation

$38.40000 Details
Additional Resources
Standard Package 6
Other Names 1920-1921
2DU15R-ND