CAD | USD
Favorite

2225.0/100 Silver (Non-Insulated) Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Price & Procurement
3,894 In Stock
Can ship immediately Factory Stock : 10,400
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21500 $2.15
25 0.18320 $4.58
50 0.16020 $8.01
100 0.14880 $14.88
250 0.13164 $32.91
500 0.12592 $62.96
1,000 0.10303 $103.03
2,500 0.09444 $236.11

Submit a request for quotation on quantities greater than those displayed.

2225.0/100

Digi-Key Part Number 1920-1798-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2225.0/100
Copy  
Description CONN FERRULE 12AWG SILVER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Silver (Non-Insulated) Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series -
Part Status Active
Type Single Wire
Insulation Non-Insulated
Style -
Size 12 AWG (4.00mm²)
Length - Overall 9.00mm
Length - Pin -
Color Silver (Non-Insulated)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

121010600

CONN FERRULE DIN 10AWG

American Electrical Inc.

$0.34000 Details
Additional Resources
Standard Package 100
Other Names 1920-1798
2225.0/100-ND