CAD | USD
Favorite

1G4UM Circuit Breaker Thermal Magnetic 4A 277V AC 42V DC Lever DIN Rail
Price & Procurement
46 In Stock
Can ship immediately Factory Stock : 204
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.48000 $33.48
5 30.90800 $154.54
10 28.33300 $283.33

Submit a request for quotation on quantities greater than those displayed.

1G4UM

Digi-Key Part Number 1920-1780-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1G4UM
Copy  
Description 1G4UM 4A CIRCUIT BREAKER G CHAR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Circuit Breaker Thermal Magnetic 4A 277V AC 42V DC Lever DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series V-EA
Part Status Active
Breaker Type Thermal Magnetic
Current Rating (Amps) 4A
Voltage Rating - AC 277V
Voltage Rating - DC 42V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 12
Other Names 1920-1780
1G4UM-ND