CAD | USD
Add To Favorites
1E15UM Circuit Breaker Thermal Magnetic 15A 480V AC 42V DC Lever DIN Rail
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.56000 $33.56
5 30.97400 $154.87
10 28.39300 $283.93
50 24.52120 $1,226.06
100 20.64950 $2,064.95
250 19.35888 $4,839.72
500 17.42300 $8,711.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1920-1549-ND
Copy   1920-1549-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 120
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1E15UM

Copy   1E15UM
Description CIR BRKR THRM-MAG 15A LEVER
Copy   CIR BRKR THRM-MAG 15A LEVER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Circuit Breaker Thermal Magnetic 15A 480V AC 42V DC Lever DIN Rail

Copy   Circuit Breaker Thermal Magnetic 15A 480V AC 42V DC Lever DIN Rail
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series V-EA
Part Status Active
Breaker Type Thermal Magnetic
Current Rating (Amps) 15A
Voltage Rating - AC 480V
Voltage Rating - DC 42V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals UL489
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 12
Other Names 1920-1549

03:20:35 9/15/2019