Add To Favorites
1CU6L Circuit Breaker Thermal Magnetic 6A 480V AC 125V DC Lever DIN Rail
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 35.63000 $35.63
5 33.93600 $169.68
10 31.39100 $313.91
50 27.14940 $1,357.47
100 25.45250 $2,545.25
250 23.75568 $5,938.92
500 22.05886 $11,029.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1920-1611-ND
Copy   1920-1611-ND
Quantity Available 17
Can ship immediately

Factory Stock ?: 108
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1CU6L

Copy   1CU6L
Description CIR BRKR THRM-MAG 6A LEVER
Copy   CIR BRKR THRM-MAG 6A LEVER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Circuit Breaker Thermal Magnetic 6A 480V AC 125V DC Lever DIN Rail

Copy   Circuit Breaker Thermal Magnetic 6A 480V AC 125V DC Lever DIN Rail
Documents & Media
Datasheets L-Series Datasheet
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series L
Part Status Active
Breaker Type Thermal Magnetic
Current Rating (Amps) 6A
Voltage Rating - AC 480V
Voltage Rating - DC 125V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals UL489
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 12
Other Names 1920-1611

13:36:42 7/17/2019