CAD | USD
Favorite

1C05UM Circuit Breaker Thermal Magnetic 500mA 277V AC 42V DC Lever DIN Rail
Price & Procurement
34 In Stock
Can ship immediately Factory Stock : 12
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.48000 $33.48
5 30.90800 $154.54
10 28.33300 $283.33
50 24.46960 $1,223.48
100 20.60600 $2,060.60
250 19.31808 $4,829.52
500 17.38628 $8,693.14

Submit a request for quotation on quantities greater than those displayed.

1C05UM

Datasheet
Digi-Key Part Number 1920-1778-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1C05UM
Copy  
Description 1C05UM 0.5A CIRCUIT BREAKER C CH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Circuit Breaker Thermal Magnetic 500mA 277V AC 42V DC Lever DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series V-EA
Part Status Active
Breaker Type Thermal Magnetic
Current Rating (Amps) 500mA
Voltage Rating - AC 277V
Voltage Rating - DC 42V
Number of Poles 1
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 12
Other Names 1920-1778
1C05UM-ND