Add To Favorites
Photo Not Available
08349005012 Monitor Output Sensor Amplifier DIN Rail
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 911.75000 $911.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 08349005012-ND
Copy   08349005012-ND
Quantity Available 0

Factory Stock ?: 2
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08349005012

Copy   08349005012
Description CONTROL UNIT FOR FLAT SENSORS 1
Copy   CONTROL UNIT FOR FLAT SENSORS 1
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Monitor Output Sensor Amplifier DIN Rail

Copy   Monitor Output Sensor Amplifier DIN Rail
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series SP
Part Status Active
Amplifier Type Monitor Output
Voltage - Supply 24V, 115V
Output Type NPN / PNP
Current - Supply 20mA
Operating Temperature -10°C ~ 50°C
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

23:59:55 7/23/2019