Add To Favorites
Photo Not Available
08310200003 Monitor Output Sensor Amplifier DIN Rail
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3,254.69000 $3,254.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 08310200003-ND
Copy   08310200003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08310200003

Copy   08310200003
Description CONTROL UNIT FOR MESEP FS MESEP
Copy   CONTROL UNIT FOR MESEP FS MESEP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Monitor Output Sensor Amplifier DIN Rail

Copy   Monitor Output Sensor Amplifier DIN Rail
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series FS
Part Status Active
Amplifier Type Monitor Output
Voltage - Supply 20V ~ 25V
Output Type -
Current - Supply 10mA
Operating Temperature -10°C ~ 60°C
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

03:13:34 7/16/2019