CAD | USD

Photo Not Available
93032 NC002 Flat Ground Braid 0.438" (11.13mm, 7/16") - Inner Dia X 500.0' (152.40m)
Price & Procurement
0 In Stock

93032 NC002

Datasheet
Digi-Key Part Number 93032NC002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 93032 NC002
Copy  
Description GROUND BRAID FLAT 500'
Copy  
Detailed Description

Flat Ground Braid 0.438" (11.13mm, 7/16") - Inner Dia X 500.0' (152.40m)

Copy  
Documents & Media
Datasheets FIT Wire Management Catalog
HTML Datasheet FIT Wire Management Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha Wire
Series FIT®
Part Status Obsolete
Type Flat
Material Copper, Tinned
Size, Supplied 0.438" (11.13mm, 7/16") - Inner Dia
Thickness -
Wire Gauge - Ends -
Length 500.0' (152.40m)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 93032 NC002-ND
93032NC002