Add To Favorites
AOZ2261QI-15 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.77600 $17.76
25 1.60360 $40.09
100 1.40290 $140.29
250 1.23120 $307.80
500 1.08802 $544.01
1,000 0.85897 $858.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1776-1-ND
Copy   785-1776-1-ND
Quantity Available 8,601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ2261QI-15

Copy   AOZ2261QI-15
Description IC REG BUCK ADJ 8A SYNC 22QFN
Copy   IC REG BUCK ADJ 8A SYNC 22QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Documents & Media
Datasheets AOZ2261QI-15
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23.8V
Current - Output 8A
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 22-PowerVFQFN
Supplier Device Package 22-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AOD4189 - Alpha & Omega Semiconductor Inc. | 785-1351-1-ND DigiKey Electronics
  • AOD4189
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 40V 40A TO252
  • Unit Price $0.94000
  • 785-1351-1-ND
  • RT9058-50GV - Richtek USA Inc. | 1028-1254-1-ND DigiKey Electronics
  • RT9058-50GV
  • Richtek USA Inc.
  • IC REG LINEAR 5V 100MA SOT23-3
  • Unit Price $1.11000
  • 1028-1254-1-ND
  • MCP6542-I/MS - Microchip Technology | MCP6542-I/MS-ND DigiKey Electronics
  • MCP6542-I/MS
  • Microchip Technology
  • IC COMP PUSHPULL 1.6V DUAL 8MSOP
  • Unit Price $0.92000
  • MCP6542-I/MS-ND
  • AOZ1280CI - Alpha & Omega Semiconductor Inc. | 785-1277-1-ND DigiKey Electronics
  • AOZ1280CI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 1.2A SOT23-6
  • Unit Price $1.10000
  • 785-1277-1-ND
  • RT7259GQW - Richtek USA Inc. | 1028-1199-1-ND DigiKey Electronics
  • RT7259GQW
  • Richtek USA Inc.
  • IC REG BUCK ADJ 10A 14WDFN
  • Unit Price $2.44000
  • 1028-1199-1-ND
Additional Resources
Standard Package ? 1
Other Names 785-1776-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1776-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.77835
  • Digi-Reel® ? : 785-1776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,601 - Immediate
  • Unit Price: Digi-Reel®

17:52:47 1/15/2019