Add To Favorites
AOZ1360AIL Power Switch/Driver 1:1 P-Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.07800 $20.78
25 1.97160 $49.29
100 1.61980 $161.98
250 1.51412 $378.53
500 1.33808 $669.04
1,000 1.05639 $1,056.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1418-1-ND
Copy   785-1418-1-ND
Quantity Available 50,073
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1360AIL

Copy   AOZ1360AIL
Description IC LOAD SW HI-SIDE CC 8SOIC
Copy   IC LOAD SW HI-SIDE CC 8SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 8-SOIC

Copy   Power Switch/Driver 1:1 P-Channel  8-SOIC
Documents & Media
Datasheets AOZ1360
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Devices Assembly/Test 24/May/2019
Assembly/Test Site Chg 12/Jun/2019
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 5.5V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 22mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VN5160STR-E - STMicroelectronics | 497-11467-1-ND DigiKey Electronics
  • VN5160STR-E
  • STMicroelectronics
  • IC DVR HIGHSIDE AUTO 8-SOIC
  • Unit Price $2.38000
  • 497-11467-1-ND
  • BLM15AG121SN1D - Murata Electronics | 490-1005-1-ND DigiKey Electronics
  • BLM15AG121SN1D
  • Murata Electronics
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.15000
  • 490-1005-1-ND
  • BLM18KG601SN1D - Murata Electronics | 490-5258-1-ND DigiKey Electronics
  • BLM18KG601SN1D
  • Murata Electronics
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.15000
  • 490-5258-1-ND
  • TPS1H200AQDGNRQ1 - Texas Instruments | 296-50416-1-ND DigiKey Electronics
  • TPS1H200AQDGNRQ1
  • Texas Instruments
  • SINGLE CHANNEL HIGH SIDE POWER S
  • Unit Price $2.39000
  • 296-50416-1-ND
  • SIP32419DN-T1-GE4 - Vishay Siliconix | SIP32419DN-T1-GE4CT-ND DigiKey Electronics
  • SIP32419DN-T1-GE4
  • Vishay Siliconix
  • LOAD SWITCH 3A 28V 10DFN
  • Unit Price $3.68000
  • SIP32419DN-T1-GE4CT-ND
Additional Resources
Standard Package ? 1
Other Names 785-1418-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1418-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.95724
  • Digi-Reel® ? : 785-1418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,073 - Immediate
  • Unit Price: Digi-Reel®

05:13:21 8/21/2019