Add To Favorites
AON7423 P-Channel 20V 28A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.26600 $12.66
100 0.97600 $97.60
500 0.72296 $361.48
1,000 0.57836 $578.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 785-1310-6-ND
Copy   785-1310-6-ND
Quantity Available 65,635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON7423

Copy   AON7423
Description MOSFET P-CH 20V 28A 8DFN
Copy   MOSFET P-CH 20V 28A 8DFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

P-Channel 20V 28A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)

Copy   P-Channel 20V 28A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Documents & Media
Datasheets AON7423
Other Related Documents AOS Green Policy
Environmental Information Environmental Compliance Statement
Featured Product AON7421/AON7423 MOSFET 20 V P-Channel
PCN Assembly/Origin AOYYY 18/Oct/2016
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 28A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 5626pF @ 10V
FET Feature -
Power Dissipation (Max) 6.2W (Ta), 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN-EP (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SISS23DN-T1-GE3 - Vishay Siliconix | SISS23DN-T1-GE3CT-ND DigiKey Electronics
  • SISS23DN-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 20V 50A PPAK 1212-8S
  • Unit Price $1.38000
  • SISS23DN-T1-GE3CT-ND
  • PCA9306DQER - Texas Instruments | 296-27957-1-ND DigiKey Electronics
  • PCA9306DQER
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8X2SON
  • Unit Price $1.04000
  • 296-27957-1-ND
  • APDS-9250 - Broadcom Limited | 516-3293-1-ND DigiKey Electronics
  • APDS-9250
  • Broadcom Limited
  • SENSOR OPT 550NM AMBIENT 6SMD
  • Unit Price $3.81000
  • 516-3293-1-ND
  • SRF0703-680M - Bourns Inc. | SRF0703-680MCT-ND DigiKey Electronics
  • SRF0703-680M
  • Bourns Inc.
  • INDUCT ARRAY 2 COIL 68UH SMD
  • Unit Price $1.56000
  • SRF0703-680MCT-ND
Additional Resources
Standard Package ? 1
Other Names 785-1310-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1310-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $0.54189
  • Cut Tape (CT) ? : 785-1310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,635 - Immediate
  • Unit Price: $1.53000

23:08:49 6/26/2019