Add To Favorites
AON6411 P-Channel 20V 47A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.97300 $19.73
100 1.55940 $155.94
500 1.20938 $604.69
1,000 0.95477 $954.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 785-1495-6-ND
Copy   785-1495-6-ND
Quantity Available 6,772
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON6411

Copy   AON6411
Description MOSFET P-CH 20V 47A 8DFN
Copy   MOSFET P-CH 20V 47A 8DFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

P-Channel 20V 47A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6)

Copy   P-Channel 20V 47A (Ta), 85A (Tc) 7.3W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6)
Documents & Media
Datasheets AON6411
Other Related Documents AOS Green Policy
Environmental Information Environmental Compliance Statement
PCN Design/Specification AOYYY 08/Feb/2017
PCN Assembly/Origin AOYYY 18/Oct/2016
EDA / CAD Models AON6411 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 47A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 2.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 330nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 10290pF @ 10V
FET Feature -
Power Dissipation (Max) 7.3W (Ta), 156W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMS6681Z - ON Semiconductor | FDMS6681ZCT-ND DigiKey Electronics
  • FDMS6681Z
  • ON Semiconductor
  • MOSFET P-CH 30V 21.1A POWER56
  • Unit Price $2.96000
  • FDMS6681ZCT-ND
  • DMP2002UPS-13 - Diodes Incorporated | DMP2002UPS-13DICT-ND DigiKey Electronics
  • DMP2002UPS-13
  • Diodes Incorporated
  • MOSFET P-CH 20V POWERDI5060-8
  • Unit Price $3.06000
  • DMP2002UPS-13DICT-ND
  • TPH1R712MD,L1Q - Toshiba Semiconductor and Storage | TPH1R712MDL1QCT-ND DigiKey Electronics
  • TPH1R712MD,L1Q
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 20V 60A 8SOP ADV
  • Unit Price $2.18000
  • TPH1R712MDL1QCT-ND
  • AON6240 - Alpha & Omega Semiconductor Inc. | 785-1334-1-ND DigiKey Electronics
  • AON6240
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 40V 27A 8DFN
  • Unit Price $2.80000
  • 785-1334-1-ND
  • AON6403 - Alpha & Omega Semiconductor Inc. | 785-1339-1-ND DigiKey Electronics
  • AON6403
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 21A 8DFN
  • Unit Price $2.72000
  • 785-1339-1-ND
Additional Resources
Standard Package ? 1
Other Names 785-1495-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1495-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.92129
  • Cut Tape (CT) ? : 785-1495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,772 - Immediate
  • Unit Price: $2.37000

14:55:20 6/18/2019