CAD | USD
Favorite

Price & Procurement
4,265 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.79300 $7.93
100 0.55020 $55.02
500 0.42954 $214.77
1,000 0.34913 $349.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 785-1053-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31842
  • Digi-Reel®  : 785-1053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,265 - Immediate
  • Unit Price: Digi-Reel®

AO4800B

Datasheet
Digi-Key Part Number 785-1053-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AO4800B
Copy  
Description MOSFET 2N-CH 30V 6.9A 8-SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 6.9A 2W Surface Mount 8-SO

Copy  
Documents & Media
Datasheets AO4800B
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6.9A
Rds On (Max) @ Id, Vgs 27mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 630pF @ 15V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO4807

MOSFET 2P-CH 30V 6A 8-SOIC

Alpha & Omega Semiconductor Inc.

$1.03000 Details
Additional Resources
Standard Package 1
Other Names 785-1053-1