CAD | USD
Favorite

MT46V16M16TG-5B:MTR SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200MHz 700ps 66-TSOP II
Price & Procurement
1,567 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.45900 $34.59
25 3.40400 $85.10
50 3.39500 $169.75
100 3.03350 $303.35
250 2.93488 $733.72
500 2.92392 $1,461.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1450-1346-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.47560
  • Digi-Reel®  : 1450-1346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,567 - Immediate
  • Unit Price: Digi-Reel®

MT46V16M16TG-5B:MTR

Datasheet
Digi-Key Part Number 1450-1346-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT46V16M16TG-5B:MTR
Copy  
Description IC DRAM 256M PARALLEL 66TSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200MHz 700ps 66-TSOP II

Copy  
Documents & Media
Datasheets MT46V64M, 32M8, 16M16
Product Attributes
Type Description Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR
Memory Size 256Mb (16M x 16)
Memory Interface Parallel
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 700ps
Voltage - Supply 2.5V ~ 2.7V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 66-TSSOP (0.400", 10.16mm Width)
Supplier Device Package 66-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

THS8200PFP

IC VIDEO DAC 10BIT 80HTQFP

Texas Instruments

$12.50000 Details

ADA4411-3ARQZ

IC AMP MPLEX AMP 24QSOP

Analog Devices Inc.

$7.94000 Details

LM3880MF-1AB/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

$2.07000 Details

XC3S700A-4FTG256C

IC FPGA 161 I/O 256FTBGA

Xilinx Inc.

$51.72000 Details

MT46V16M16P-5B AIT:M TR

IC DRAM 256M PARALLEL 66TSOP

Micron Technology Inc.

$9.19000 Details
Additional Resources
Standard Package 1
Other Names 1450-1346-1