CAD | USD
Favorite

AS4C256M16D3LB-12BIN SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)
Price & Procurement
3,761 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.84000 $15.84
10 14.66900 $146.69
25 14.33600 $358.40
50 14.25740 $712.87
100 12.55170 $1,255.17
250 11.93076 $2,982.69
500 11.80830 $5,904.15
1,000 11.41469 $11,414.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AS4C256M16D3LB-12BIN

Datasheet
Digi-Key Part Number 1450-1543-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS4C256M16D3LB-12BIN
Copy  
Description IC DRAM 4G PARALLEL 96FBGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)

Copy  
Documents & Media
Datasheets AS4C64M16D3LB-12BIN, BCN
AS4C256M16D3LB
EDA / CAD Models AS4C256M16D3LB-12BIN by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 4Gb (256M x 16)
Memory Interface Parallel
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Voltage - Supply 1.283V ~ 1.45V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (13.5x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

EN5339QI

DC DC CONVERTER 0.6-4.6V 14W

Intel

$6.74000 Details

5CGTFD7C5U19I7N

IC FPGA 240 I/O 484UBGA

Intel

$536.69095 Details

LTC4361IDC-1#TRMPBF

IC OVERVOLTAGE PROT CONT 8-DFN

Linear Technology/Analog Devices

$5.38000 Details

MAX1257BETM+

IC ADC/DAC 12BIT 225K 48TQFN

Maxim Integrated

$55.01000 Details

XC7Z010-2CLG400I

IC SOC CORTEX-A9 766MHZ 400BGA

Xilinx Inc.

$125.74000 Details

AS4C256M16D3LB-12BCN

IC DRAM 4G PARALLEL 96FBGA

Alliance Memory, Inc.

$14.83000 Details
Additional Resources
Standard Package 180
Other Names 1450-1543
AS4C256M16D3LB-12BIN-ND