CAD | USD
Favorite

AS4C256M16D3LB-12BANTR SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 14.96238 $29,924.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 1450-1460-ND
  • Minimum Quantity: 1
  • Quantity Available: 264 - Immediate
  • Unit Price: $21.36000

AS4C256M16D3LB-12BANTR

Datasheet
Digi-Key Part Number AS4C256M16D3LB-12BANTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS4C256M16D3LB-12BANTR
Copy  
Description IC DRAM 4G PARALLEL 96FBGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 800MHz 20ns 96-FBGA (13.5x9)

Copy  
Documents & Media
Datasheets AS4C256M16D3LB-12BAN
Environmental Information RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Alliance Memory, Inc.
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 4Gb (256M x 16)
Memory Interface Parallel
Clock Frequency 800MHz
Write Cycle Time - Word, Page 15ns
Access Time 20ns
Voltage - Supply 1.283V ~ 1.45V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (13.5x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000