CAD | USD
Favorite

ALS31313KLEATR-500 Hall Effect Sensor X, Y, Z Axis
Price & Procurement
3,737 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
5 3.77000 $18.85
10 3.23100 $32.31
25 2.58480 $64.62
50 2.36940 $118.47
100 2.15390 $215.39
500 1.88468 $942.34
1,000 1.66929 $1,669.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-2009-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.46859
  • Digi-Reel®  : 620-2009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,737 - Immediate
  • Unit Price: Digi-Reel®

ALS31313KLEATR-500

Datasheet
Digi-Key Part Number 620-2009-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ALS31313KLEATR-500
Copy  
Description SENSOR HALL EFFECT I2C
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis

Copy  
Documents & Media
Datasheets ALS31313 Datasheet
Featured Product ALS31313 Automotive 3D Linear Hall Effect Sensor
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C
Sensing Range ±50mT
Voltage - Supply 2.65V ~ 3.5V
Current - Supply (Max) 3.9mA
Current - Output (Max) -
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 125°C (TA)
Features Sleep Mode
Supplier Device Package -
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ALS31313KLEATR-2000

SENSOR HALL EFFECT I2C

Allegro MicroSystems

$3.98000 Details

ALS31313KLEATR-1000

SENSOR HALL EFFECT I2C

Allegro MicroSystems

$3.98000 Details

ALS31313KLEATR-JOY

SENSOR HALL EFFECT I2C

Allegro MicroSystems

$3.98000 Details
Additional Resources
Standard Package 1
Other Names 620-2009-1