CAD | USD
Favorite

A3989SEVTR-T Bipolar Motor Driver DMOS Parallel 36-QFN-EP (6x6)
Price & Procurement
1,478 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.80800 $38.08
25 3.67440 $91.86
100 3.56820 $356.82
250 3.48840 $872.10
500 3.46176 $1,730.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 620-1183-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,478 - Immediate
  • Unit Price: Digi-Reel®

A3989SEVTR-T

Datasheet
Digi-Key Part Number 620-1183-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A3989SEVTR-T
Copy  
Description IC MTR DRVR BIPOLAR 3-5.5V 36QFN
Copy  
Detailed Description

Bipolar Motor Driver DMOS Parallel 36-QFN-EP (6x6)

Copy  
Documents & Media
Datasheets A3989
PCN Obsolescence/ EOL Mult Devices EOL 19/Mar/2018
Mult Devices EOL 05/Sep/2018
PCN Part Status Change NRND 06/Jul/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (6)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 1.2A, 2.4A
Voltage - Supply 3V ~ 5.5V
Voltage - Load 8V ~ 36V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN-EP (6x6)
Base Part Number A3989
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 620-1183-1
A3989SEVTRT