CAD | USD
Favorite

A3213ELHLT-T Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Price & Procurement
21,821 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
5 2.00800 $10.04
10 1.63200 $16.32
25 1.40560 $35.14
50 1.21720 $60.86
100 1.10420 $110.42
500 0.92860 $464.30
1,000 0.82821 $828.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1041-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.73010
  • Cut Tape (CT)  : 620-1041-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,821 - Immediate
  • Unit Price: $2.08000
  • Tape & Reel (TR)  : A3213ELHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.59848

A3213ELHLT-T

Datasheet
Digi-Key Part Number 620-1041-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A3213ELHLT-T
Copy  
Description MAGNETIC SWITCH OMNIPOLAR SOT23W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W

Copy  
Documents & Media
Datasheets A3213, 14
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
HTML Datasheet A3213, 14
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±7mT Trip, ±1mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 2.4V ~ 5.5V
Current - Supply (Max) 2mA
Current - Output (Max) 1mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23W
Package / Case SOT-23W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A3212EUA-T

MAGNETIC SWITCH OMNIPOLAR 3SIP

Allegro MicroSystems

$1.74000 Details

LTC1844ES5-3.3#TRMPBF

IC REG LIN 3.3V 150MA TSOT23-5

Linear Technology/Analog Devices

$4.99000 Details

ESE-22MH24

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

$0.72000 Details

SM4004PL-TP

DIODE GEN PURP 400V 1A SOD123FL

Micro Commercial Co

$0.66000 Details

24LC64T-I/OT

IC EEPROM 64K I2C SOT23-5

Microchip Technology

$0.58000 Details
Additional Resources
Standard Package 1
Other Names 620-1041-6