CAD | USD
Favorite

A1684LUBTN-T Digital Switch Special Purpose Open Collector Hall Effect 2-SIP
Price & Procurement
2,610 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
5 4.13000 $20.65
10 3.43000 $34.30
25 2.85880 $71.47
50 2.54100 $127.05
100 2.41400 $241.40
500 2.03276 $1,016.38
1,000 1.90572 $1,905.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1789-2-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.53613

A1684LUBTN-T

Datasheet
Digi-Key Part Number 620-1789-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1684LUBTN-T
Copy  
Description MAGNETIC SWITCH SPEC PURP 2SIP
Copy  
Detailed Description

Digital Switch Special Purpose Open Collector Hall Effect 2-SIP

Copy  
Documents & Media
Datasheets A1684LUB
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Function Special Purpose
Technology Hall Effect
Polarization South Pole
Sensing Range 70% Trip, 30% Release
Test Condition -40°C ~ 150°C
Voltage - Supply 4V ~ 24V
Current - Supply (Max) 16mA
Current - Output (Max) -
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Through Hole
Supplier Device Package 2-SIP
Package / Case 2-SIP Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 620-1789-1