CAD | USD
Favorite

A1391SEHLT-T Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Price & Procurement
12,094 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
5 3.15000 $15.75
10 2.69900 $26.99
25 2.15920 $53.98
50 1.97920 $98.96
100 1.79940 $179.94
500 1.57444 $787.22
1,000 1.39450 $1,394.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1031-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.22684
  • Cut Tape (CT)  : 620-1031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,094 - Immediate
  • Unit Price: $3.33000
  • Tape & Reel (TR)  : A1391SEHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.02388

A1391SEHLT-T

Datasheet
Digi-Key Part Number 620-1031-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1391SEHLT-T
Copy  
Description SENSOR HALL ANALOG 6MLP/DFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)

Copy  
Documents & Media
Datasheets A1391-93, A1395
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
PCN Assembly/Origin A139X 01/Oct/2016
HTML Datasheet A1391-93, A1395
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series A139x
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 2.5V ~ 3.5V
Current - Supply (Max) 3.2mA
Current - Output (Max) -
Resolution -
Bandwidth 10kHz
Operating Temperature -20°C ~ 85°C (TA)
Features Sleep Mode, Temperature Compensated
Package / Case 6-PowerWFDFN
Supplier Device Package 6-MLP/DFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A1392SEHLT-T

SENSOR HALL ANALOG 6MLP/DFN

Allegro MicroSystems

$3.33000 Details

A1393SEHLT-T

SENSOR HALL ANALOG 6MLP/DFN

Allegro MicroSystems

$3.33000 Details

A1395SEHLT-T

SENSOR HALL ANALOG 6MLP/DFN

Allegro MicroSystems

$3.33000 Details

TMP05AKSZ-500RL7

SENSOR DIGITAL -40C-150C SC70-5

Analog Devices Inc.

$3.32000 Details

A1391

TIP,6.0MM,SOP,2PK,FX-8804,950

American Hakko Products, Inc.

$80.99000 Details

A1324LLHLT-T

SENSOR HALL EFFECT ANALOG SOT23W

Allegro MicroSystems

$3.33000 Details
Additional Resources
Standard Package 1
Other Names 620-1031-6