CAD | USD
Favorite

A1220LLHLT-T Digital Switch Latch Open Drain Hall Effect SOT-23W
Price & Procurement
16,234 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
5 2.42400 $12.12
10 1.96900 $19.69
25 1.69640 $42.41
50 1.46920 $73.46
100 1.33270 $133.27
500 1.12072 $560.36
1,000 0.99956 $999.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1278-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.88115
  • Cut Tape (CT)  : 620-1278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,234 - Immediate
  • Unit Price: $2.51000
  • Tape & Reel (TR)  : A1220LLHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.70630

A1220LLHLT-T

Datasheet
Digi-Key Part Number 620-1278-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1220LLHLT-T
Copy  
Description MAGNETIC SWITCH LATCH SOT23W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect SOT-23W

Copy  
Documents & Media
Datasheets A1220-23
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 4mT Trip, -4mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3V ~ 24V
Current - Supply (Max) 4mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23W
Package / Case SOT-23W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCF8523TK/1,118

IC RTC CLK/CALENDAR I2C 8-HVSON

NXP USA Inc.

$2.07000 Details
Additional Resources
Standard Package 1
Other Names 620-1278-6