CAD | USD
Favorite

A1126LLHLT-T Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Price & Procurement
23,900 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
5 2.35600 $11.78
10 1.91400 $19.14
25 1.64920 $41.23
50 1.42820 $71.41
100 1.29570 $129.57
500 1.08960 $544.80
1,000 0.97179 $971.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1421-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.85668
  • Cut Tape (CT)  : 620-1421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,900 - Immediate
  • Unit Price: $2.45000
  • Tape & Reel (TR)  : A1126LLHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.68152

A1126LLHLT-T

Datasheet
Digi-Key Part Number 620-1421-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1126LLHLT-T
Copy  
Description MAGNETIC SWITCH OMNIPOLAR SOT23W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W

Copy  
Documents & Media
Datasheets A1126
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±5.5mT Trip, ±5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3V ~ 24V
Current - Supply (Max) 4mA
Current - Output (Max) 60mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23W
Package / Case SOT-23W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV5033AJQDBZR

MAGNETIC SWITCH OMNIPOL SOT23-3

Texas Instruments

$1.65000 Details

SS351AT

MAGNETIC SWITCH OMNIPOL SOT23-3

Honeywell Sensing and Productivity Solutions

$1.87000 Details

AH3582-SA-7

HALL OMNIPOLAR SWITCH,SOT23,T&R,

Diodes Incorporated

$0.72000 Details

ST1S40IPHR

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

$3.15000 Details

P6SMB33CA-E3/52

TVS DIODE 28.2V 45.7V DO214AA

Vishay Semiconductor Diodes Division

$0.75000 Details

TLP152(TPL,E

OPTOISO 3.75KV GATE DRIVER 6SO-5

Toshiba Semiconductor and Storage

$2.05000 Details
Additional Resources
Standard Package 1
Other Names 620-1421-6