CAD | USD
Add To Favorites
AMT49702KLPATR Half Bridge (2) Driver DC Motors, General Purpose DMOS 16-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 1.50488 $6,019.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1886-2-ND
Copy   620-1886-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMT49702KLPATR

Copy   AMT49702KLPATR
Description AUTOMOTIVE FULL BRIDGE MOTOR DRI
Copy   AUTOMOTIVE FULL BRIDGE MOTOR DRI
Detailed Description

Half Bridge (2) Driver DC Motors, General Purpose DMOS 16-TSSOP

Copy   Half Bridge (2) Driver DC Motors, General Purpose DMOS 16-TSSOP
Documents & Media
Datasheets AMT49702
PCN Part Status Change AMT49702KLPATR_NRND 5/Aug/2019
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface PWM
Load Type Inductive
Technology DMOS
Rds On (Typ) 335mOhm LS, 375mOhm HS
Current - Output / Channel 1A
Current - Peak Output 1.8A
Voltage - Supply 3.5V ~ 15V
Voltage - Load 3.5V ~ 15V
Operating Temperature -40°C ~ 125°C (TA)
Features Charge Pump
Fault Protection Over Current
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • AMT49701GEVATR
  • Allegro MicroSystems, LLC
  • QUAD DMOS FULL BRIDGE PWM MOTOR
  • Unit Price $1.64918
  • AMT49701GEVATR-ND
Additional Resources
Standard Package ? 4,000
Other Names 620-1886-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 620-1886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,806 - Immediate
  • Unit Price: $3.39000
  • Digi-Reel® ? : 620-1886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,806 - Immediate
  • Unit Price: Digi-Reel®

11:31:21 9/16/2019