ACS764XLFTR-16AU-T Current Sensor 16A 1 Channel Hall Effect, Open Loop Unidirectional 24-SSOP (0.154", 3.90mm Width)
Product Overview
Digi-Key Part Number 620-1555-1-ND
Copy   620-1555-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS764XLFTR-16AU-T

Copy   ACS764XLFTR-16AU-T
Description SENSOR CURRENT HALL 16A DC
Copy   SENSOR CURRENT HALL 16A DC
Detailed Description

Current Sensor 16A 1 Channel Hall Effect, Open Loop Unidirectional 24-SSOP (0.154", 3.90mm Width)

Copy   Current Sensor 16A 1 Channel Hall Effect, Open Loop Unidirectional 24-SSOP (0.154", 3.90mm Width)
Documents & Media
Datasheets ACS764
Product Training Modules ACS764 Hall-effect Based Current Sensor IC
Design Resources Development Tool Selector
Featured Product Allegro MicroSystems – Current Sensor ICs
PCN Obsolescence/ EOL ACS764XLFTR 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
For Measuring DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 16A
Number of Channels 1
Output I²C
Sensitivity -
Frequency 2kHz
Linearity ±0.75%
Accuracy ±1%
Voltage - Supply 3V ~ 3.6V
Response Time 100µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 125°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 620-1555-1

13:40:09 7/23/2019