Add To Favorites
ACS726LLFTR-40B-T Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.76000 $7.76
5 6.85400 $34.27
10 6.05400 $60.54
25 4.91120 $122.78
50 4.34000 $217.00
100 4.22570 $422.57
500 3.54052 $1,770.26
1,000 3.31210 $3,312.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1649-6-ND
Copy   620-1649-6-ND
Quantity Available 15,411
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACS726LLFTR-40B-T

Copy   ACS726LLFTR-40B-T
Description SENSOR CURRENT HALL 40A AC/DC
Copy   SENSOR CURRENT HALL 40A AC/DC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)

Copy   Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Documents & Media
Datasheets ACS726
Product Training Modules ACS726 Hall-effect Based Current Sensor
Design Resources Development Tool Selector
Featured Product Allegro MicroSystems – Current Sensor ICs
ACS726 Current Sensor IC
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 40A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 50mV/A
Frequency DC ~ 120kHz
Linearity ±0.5%
Accuracy ±1%
Voltage - Supply 3V ~ 3.6V
Response Time 5µs
Current - Supply (Max) 40mA
Operating Temperature -40°C ~ 150°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ACS711KEXLT-31AB-T - Allegro MicroSystems, LLC | 620-1482-1-ND DigiKey Electronics
  • ACS711KEXLT-31AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 31A AC/DC
  • Unit Price $2.46000
  • 620-1482-1-ND
  • ACS709LLFTR-20BB-T - Allegro MicroSystems, LLC | 620-1337-1-ND DigiKey Electronics
  • ACS709LLFTR-20BB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $7.17000
  • 620-1337-1-ND
  • ACS726LLFTR-20B-T - Allegro MicroSystems, LLC | 620-1648-1-ND DigiKey Electronics
  • ACS726LLFTR-20B-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $7.76000
  • 620-1648-1-ND
  • FOD4208 - ON Semiconductor | FOD4208-ND DigiKey Electronics
  • FOD4208
  • ON Semiconductor
  • OPTOISOLATOR 5KV TRIAC 6DIP
  • Unit Price $5.86000
  • FOD4208-ND
  • MLX91210KDC-CAS-102-RE - Melexis Technologies NV | MLX91210KDC-CAS-102-RECT-ND DigiKey Electronics
  • MLX91210KDC-CAS-102-RE
  • Melexis Technologies NV
  • PLUG & POWER CURRENT SENSOR IC I
  • Unit Price $6.67000
  • MLX91210KDC-CAS-102-RECT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1649-6

08:18:33 2/22/2019