Add To Favorites
A6260SLJTR-T LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.27800 $22.78
25 2.14920 $53.73
100 1.83110 $183.11
250 1.71936 $429.84
500 1.50446 $752.23
1,000 1.24654 $1,246.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1253-1-ND
Copy   620-1253-1-ND
Quantity Available 10,255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A6260SLJTR-T

Copy   A6260SLJTR-T
Description IC LED DRVR LIN DIM 350MA 8SOIC
Copy   IC LED DRVR LIN DIM 350MA 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP

Copy   LED Driver IC 1 Output Linear  PWM Dimming 350mA 8-SOIC-EP
Documents & Media
Datasheets A6260
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab 08/Nov/2016
EDA / CAD Models A6260SLJTR-T by SnapEDA
Catalog Page 1062 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 350mA
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number A6260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AL5801W6-7 - Diodes Incorporated | AL5801W6-7DICT-ND DigiKey Electronics
  • AL5801W6-7
  • Diodes Incorporated
  • IC LED DRVR LIN DIM 350MA SOT26
  • Unit Price $0.77000
  • AL5801W6-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1253-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1253-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.12677
  • Digi-Reel® ? : 620-1253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,255 - Immediate
  • Unit Price: Digi-Reel®

13:54:21 5/23/2019