Add To Favorites
A5984GLPTR-T Bipolar Motor Driver DMOS Logic 24-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.81500 $38.15
100 3.06660 $306.66
500 2.51942 $1,259.71
1,000 2.08752 $2,087.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1787-1-ND
Copy   620-1787-1-ND
Quantity Available 17,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A5984GLPTR-T

Copy   A5984GLPTR-T
Description IC MTR DRV BIPOLAR 8-40V 24TSSOP
Copy   IC MTR DRV BIPOLAR 8-40V 24TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver DMOS Logic 24-TSSOP

Copy   Bipolar Motor Driver DMOS Logic 24-TSSOP
Documents & Media
Datasheets A5984
HTML Datasheet A5984
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Logic
Technology DMOS
Step Resolution 1 ~ 1/32
Applications General Purpose
Current - Output 2A
Voltage - Supply 8 V ~ 40 V
Voltage - Load 8 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MCP4451-103E/ST - Microchip Technology | MCP4451-103E/ST-ND DigiKey Electronics
  • MCP4451-103E/ST
  • Microchip Technology
  • IC POT 10K QUAD 8BIT 20TSSOP
  • Unit Price $2.18000
  • MCP4451-103E/ST-ND
  • MCP4451-503E/ST - Microchip Technology | MCP4451-503E/ST-ND DigiKey Electronics
  • MCP4451-503E/ST
  • Microchip Technology
  • IC POT 50K QUAD 8BIT 20TSSOP
  • Unit Price $2.18000
  • MCP4451-503E/ST-ND
  • 0022284050 - Molex, LLC | WM50014-05-ND DigiKey Electronics
  • 0022284050
  • Molex, LLC
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.38000
  • WM50014-05-ND
  • OQ0271510000G - Amphenol Anytek | 609-3863-ND DigiKey Electronics
  • OQ0271510000G
  • Amphenol Anytek
  • TERM BLOCK HDR 2POS 90DEG 5MM
  • Unit Price $0.85000
  • 609-3863-ND
Additional Resources
Standard Package ? 1
Other Names 620-1787-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1787-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $1.88694
  • Digi-Reel® ? : 620-1787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,404 - Immediate
  • Unit Price: Digi-Reel®

02:39:12 1/24/2019