CAD | USD
Favorite

A5950GEUSR-T Motor Driver Power MOSFET PWM 16-QFN (4x4)
Price & Procurement
4,487 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.24200 $22.42
25 2.11520 $52.88
100 1.80190 $180.19
250 1.69196 $422.99
500 1.48044 $740.22
1,000 1.22666 $1,226.66
2,500 1.14206 $2,855.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1859-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.06773
  • Cut Tape (CT)  : 620-1859-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,487 - Immediate
  • Unit Price: $2.50000

A5950GEUSR-T

Datasheet
Digi-Key Part Number 620-1859-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A5950GEUSR-T
Copy  
Description IC MOTOR DRIVER 5.5V-40V 16QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Motor Driver Power MOSFET PWM 16-QFN (4x4)

Copy  
Documents & Media
Datasheets A5950
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 3A
Voltage - Supply 5.5V ~ 40V
Voltage - Load 5.5V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

A5984GESTR-T

IC MTR DRVR BIPOLAR 8V-40V 24QFN

Allegro MicroSystems

$3.79000 Details

APT1608LZGCK

LED GREEN CLEAR 2SMD

Kingbright

$0.88000 Details

RQ3E080BNTB

MOSFET N-CH 30V 8A HSMT8

Rohm Semiconductor

$0.53000 Details

74AHC14PW,118

IC INVERTER SCHMITT 6CH 14TSSOP

Nexperia USA Inc.

$0.61000 Details

A4953ELJTR-T

IC MOTOR DRIVER 8V-40V 8SOIC

Allegro MicroSystems

$2.82000 Details

A5976GLPTR-T

IC MTR DRV BIPOLR 3-5.5V 28TSSOP

Allegro MicroSystems

$4.37000 Details
Additional Resources
Standard Package 1
Other Names 620-1859-6